Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPLMA15Copy
Newark Part No.01X1637
Product RangeEVQPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.237 |
| 10000+ | $0.221 |
| 20000+ | $0.207 |
| 30000+ | $0.195 |
| 50000+ | $0.188 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPLMA15Copy
Newark Part No.01X1637
Product RangeEVQPL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPL Series
Contact Current Max20mA
Contact Voltage DC Nom15V
Operating Force2.6N
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-PLMA15 is a single-pole single-throw 1.5mm height square SMD Light Touch Tactile Switch with push plate. Snap action/Push-on type, surface mount for reflow soldering.
- 50MΩ Insulation resistance
- 250V Dielectric strength
- 200000 Minimum operations
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Switch Terminals
Solder
Contact Current Max
20mA
Operating Force
2.6N
SVHC
No SVHC (25-Jun-2025)
Product Range
EVQPL Series
Contact Voltage DC Nom
15V
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for EVQPLMA15
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
