Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPBC04MCopy
Newark Part No.52W2480
Product RangeEVQPB Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPBC04MCopy
Newark Part No.52W2480
Product RangeEVQPB Series
Technical Datasheet
Product RangeEVQPB Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force100gf
Contact Voltage DC Nom15V
Contact Rating20mA at 15VDC
Operating Force1N
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EVQPB Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
100gf
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
1N
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
