Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAMR68JFWCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel89AM7305RL
Cut Tape89AM7305
Product RangePCC-M15A0MF Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.380 | $5.38 |
| Total Price | $5.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 25+ | $5.090 |
| 100+ | $4.810 |
| 250+ | $4.450 |
| 500+ | $4.070 |
| 1000+ | $3.600 |
| 5000+ | $2.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAMR68JFWCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel89AM7305RL
Cut Tape89AM7305
Product RangePCC-M15A0MF Series
Inductance680nH
RMS Current (Irms)65A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max770µohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
770µohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
65A
Saturation Current (Isat)
71A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
