Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R5JFWCopy
Newark Part No.51AM3577
Product RangePCC-M15A0MF Series
Your Part Number
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $5.090 |
| 25+ | $4.820 |
| 50+ | $4.460 |
| 100+ | $4.090 |
| 250+ | $3.630 |
| 500+ | $2.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R5JFWCopy
Newark Part No.51AM3577
Product RangePCC-M15A0MF Series
Inductance1.5µH
RMS Current (Irms)52A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
1210µohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
52A
Saturation Current (Isat)
43A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
