Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R0JFWCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel89AM7306RL
Cut Tape89AM7306
Product RangePCC-M15A0MF Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.380 | $5.38 |
| Total Price | $5.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 10+ | $5.090 |
| 25+ | $4.810 |
| 50+ | $4.450 |
| 100+ | $4.070 |
| 500+ | $3.600 |
| 1000+ | $2.880 |
| 2500+ | $2.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM1R0JFWCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel89AM7306RL
Cut Tape89AM7306
Product RangePCC-M15A0MF Series
Inductance1µH
RMS Current (Irms)57A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max970µohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
970µohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
57A
Saturation Current (Isat)
52A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
