Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KVKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9917RL
Cut Tape90Y9917
Product RangePCC-M0840M-LP Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.913 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 25+ | $0.681 |
| 100+ | $0.648 |
| 250+ | $0.605 |
| 500+ | $0.562 |
| 1000+ | $0.518 |
| 5000+ | $0.478 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M100KVKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9917RL
Cut Tape90Y9917
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.4A
Inductor Construction-
Saturation Current (Isat)9.1A
Power Inductor Case8.5mm x 8mm x 4mm
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max0.04576ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
-
Power Inductor Case
8.5mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
RMS Current (Irms)
4.4A
Saturation Current (Isat)
9.1A
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.04576ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
