Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P8M1R5JFACopy
Newark Part No.69AC1942
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 1000+ | $1.920 |
| 2000+ | $1.830 |
| 4000+ | $1.690 |
| 6000+ | $1.640 |
| 10000+ | $1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P8M1R5JFACopy
Newark Part No.69AC1942
Product RangePCC-M1280MF Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)33.3A
Inductor ConstructionShielded
Product RangePCC-M1280MF Series
Saturation Current (Isat)29.9A
Power Inductor Case13.1mm x 12.6mm x 8mm
DC Resistance Max1.98mohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
29.9A
DC Resistance Max
1.98mohm
Product Length
13.1mm
Product Height
8mm
RMS Current (Irms)
33.3A
Product Range
PCC-M1280MF Series
Power Inductor Case
13.1mm x 12.6mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQ-P8M1R5JFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
