Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M100KFMCopy
Newark Part No.93AC8472
Product RangePCC-M0748M-LE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.615 |
| 2000+ | $0.568 |
| 4000+ | $0.522 |
| 6000+ | $0.507 |
| 10000+ | $0.498 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$615.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P4M100KFMCopy
Newark Part No.93AC8472
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Power Inductor Case7.4mm x 7mm x 4.8mm
Product RangePCC-M0748M-LE Series
Inductance Tolerance± 20%
DC Resistance Max0.0396ohm
Product Length7.4mm
Product Width7mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.4mm x 7mm x 4.8mm
Inductance Tolerance
± 20%
Product Length
7.4mm
Product Height
4.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.6A
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.0396ohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ETQ-P4M100KFM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
