Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M560Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.18AR2741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 50+ | $0.640 |
| 250+ | $0.480 |
| 500+ | $0.410 |
| 1000+ | $0.390 |
| 2000+ | $0.380 |
Price for:Each
Minimum: 5
Multiple: 5
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M560Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.18AR2741
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product Range-
Clamping Voltage Vc Max110V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS125A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2.2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
35V
Product Range
-
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
125A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
110V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2.2J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
