Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $0.951 |
| 25+ | $0.877 |
| 50+ | $0.805 |
| 100+ | $0.721 |
| 500+ | $0.644 |
| 1000+ | $0.566 |
| 2500+ | $0.529 |
Price for:Each
Minimum: 5
Multiple: 5
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A221S1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.34AH0677
Product RangeE14-S1
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeE14-S1
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)155J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
E14-S1
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
155J
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERZE14A221S1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

