Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
| 25+ | $0.271 |
| 50+ | $0.265 |
| 100+ | $0.258 |
| 500+ | $0.232 |
| 1000+ | $0.223 |
| 5000+ | $0.200 |
| 10000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE10A821Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86Y0179
Product RangeE10
Technical Datasheet
Voltage Rating VAC625V
Voltage Rating VDC825V
Product RangeE10
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 12.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)168J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
625V
Product Range
E10
Varistor Case Style
Disc 12.5mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
825V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
168J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERZE10A821
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

