Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.100 |
| 10+ | $30.340 |
| 25+ | $28.240 |
| 50+ | $26.530 |
| 100+ | $24.660 |
| 250+ | $22.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$32.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZC40CK781WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AH5662
Product RangeERZC
Voltage Rating VAC485V
Voltage Rating VDC640V
Product RangeERZC
Clamping Voltage Vc Max1.29kV
Varistor Case StyleDisc 44mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS30kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
485V
Product Range
ERZC
Varistor Case Style
Disc 44mm
Peak Surge Current @ 8/20µS
30kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
640V
Clamping Voltage Vc Max
1.29kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

