Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.860 | $30.86 |
| Total Price | $30.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
| 5+ | $29.690 |
| 10+ | $28.110 |
| 25+ | $27.160 |
| 50+ | $26.710 |
| 100+ | $26.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZC32CK751WCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel29AH5648RL Cut Tape29AH5648 |
| Product Range | ERZC |
| Voltage Rating VAC | 460V |
| Voltage Rating VDC | 615V |
| Product Range | ERZC |
| Clamping Voltage Vc Max | 1.24kV |
| Varistor Case Style | Disc 36mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 25kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 460V |
|---|---|
| Product Range | ERZC |
| Varistor Case Style | Disc 36mm |
| Peak Surge Current @ 8/20µS | 25kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 615V |
|---|---|
| Clamping Voltage Vc Max | 1.24kV |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

