Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZE14A911SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC8440
Product RangeE14-S1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.504 |
| 2500+ | $0.464 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A911SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC8440
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC550V
Voltage Rating VDC745V
Product RangeE14-S1 Series
Clamping Voltage Vc Max1.5kV
Varistor Case StyleDisc 17.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS7.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)510J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
550V
Product Range
E14-S1 Series
Varistor Case Style
Disc 17.5mm
Peak Surge Current @ 8/20µS
7.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
745V
Clamping Voltage Vc Max
1.5kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
510J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
