Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJ1VT102H NTC Thermistor, 1 kohm, 4450 K, 0603 [1608 Metric], SMD, -40 °C to 125 °C, ERTJ Series](https://www.newark.com/productimages/standard/en_US/55T6144-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VT102HCopy
Newark Part No.60AK4313
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.092 |
| 5000+ | $0.081 |
| 10000+ | $0.067 |
| 20000+ | $0.058 |
| 30000+ | $0.054 |
| 50000+ | $0.047 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VT102HCopy
Newark Part No.60AK4313
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)1kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4450K
Thermistor TerminalsSMD
B-Constant Tolerance± 2%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
ERTJ Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
SMD
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Surface Mount
B-Constant
4450K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERTJ1VT102H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
