Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERT-JZET154J Thermistor, NTC, 150 kohm, ERTJ Series, 4450 K, SMD, 0201 [0603 Metric]](https://www.newark.com/productimages/standard/en_US/65AC5692-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERT-JZET154JCopy
Newark Part No.65AC5676
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 20000+ | $0.016 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-JZET154JCopy
Newark Part No.65AC5676
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)150kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0201 [0603 Metric]
Thermistor Terminals-
B-Constant4450K
B-Constant Tolerance± 2%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
ERTJ Series
Thermistor Case Style
0201 [0603 Metric]
B-Constant
4450K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
150kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERT-JZET154J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
