Chip SMD Resistors:

132,284 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K7694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
25+
$0.015
50+
$0.015
100+
$0.015
250+
$0.014
More Pricing...
4.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
200V
3.1mm
-
1.6mm
-55°C
155°C
-
-
-
62W9241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
-
± 25ppm/°C
150V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
42K3695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
120kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
73T6498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.015
1000+
$0.009
5000+
$0.007
24.9kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
52K7296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
80.6kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
65T8628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
100+
$0.018
1000+
$0.011
33ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
72M6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.025
100+
$0.019
250+
$0.016
500+
$0.015
More Pricing...
2.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53W4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.015
1000+
$0.009
5000+
$0.008
215kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
510ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
52K6772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
19.1kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
65T8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
10+
$0.016
100+
$0.012
1000+
$0.007
5000+
$0.005
More Pricing...
1kohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
-
± 200ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
24W3015

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
499ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
53K4033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.011
33ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
65T8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.034
100+
$0.029
1000+
$0.019
3.01kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
64R5432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.052
100+
$0.046
1000+
$0.031
100kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
65T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
100+
$0.017
1000+
$0.011
20kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
98K7499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.007
100+
$0.004
10kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
More Pricing...
220ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
59M6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.020
100kohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
25+
$0.300
100+
$0.280
250+
$0.260
500+
$0.242
More Pricing...
10kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant
TNPW e3 Series
-
± 25ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53K0029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.026
50+
$0.024
100+
$0.021
250+
$0.018
More Pricing...
221ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.030
100+
$0.026
250+
$0.022
500+
$0.019
More Pricing...
1kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
40P0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
100+
$0.068
1000+
$0.057
5000+
$0.054
10000+
$0.048
More Pricing...
200ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 25ppm/°C
100V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
53K0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
33ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 132284 items
of 5292 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK