Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJP06J102VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9714
Re-Reel53W3976RL
Cut Tape53W3976
Product RangeERJ-P06 Series
Your Part Number
17,617 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.141 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 10+ | $0.068 |
| 100+ | $0.039 |
| 1000+ | $0.029 |
| 5000+ | $0.027 |
| 10000+ | $0.026 |
| 25000+ | $0.025 |
| 50000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.024 |
| 15000+ | $0.023 |
| 25000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06J102VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41AC9714
Re-Reel53W3976RL
Cut Tape53W3976
Product RangeERJ-P06 Series
Technical Datasheet
Resistance1kohm
Resistance1kohm
Resistance Tolerance± 5%
Power Rating500mW
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Resistor TypeAnti-Surge
Product RangeERJ-P06 Series
Product RangeERJ-P06 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Voltage Rating400V
Product Length2.01mm
Product Length2mm
Product Width1.25mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ P06 series ERJ P type anti-surge thick film chip resistors are more electro-static discharge (ESD) surge tolerant than standard thick film chip resistors. These devices are complete with metal glaze thick film resistive elements and three layers of electrodes and are highly reliable.
- ESD surge characteristics superior to standard metal film resistors
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power resistors
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 5%
Power Rating
500mW
Resistor Technology
Thick Film
Resistor Type
High Power, Anti-Surge
Product Range
ERJ-P06 Series
Temperature Coefficient
± 200ppm/°C
Voltage Rating
400V
Product Length
2mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance
1kohm
Power Rating
500mW
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Resistor Type
Anti-Surge
Product Range
ERJ-P06 Series
Voltage Rating
400V
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
155°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJP06J102V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
