Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06F10R0VCopy
Newark Part No.63J9589
Diode ConfigurationDual Series
Reverse Voltage-
Forward Current1mA
Forward Voltage350mV
Diode Capacitance0.25pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1mA
Diode Capacitance
0.25pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Reverse Voltage
-
Forward Voltage
350mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
