Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF75R0VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel12AC1232
Re-Reel63W1470RL
Cut Tape63W1470
Product RangeERJ-8EN Series
Your Part Number
55,733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.157 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 25+ | $0.139 |
| 50+ | $0.123 |
| 100+ | $0.076 |
| 250+ | $0.062 |
| 500+ | $0.053 |
| 1000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.029 |
| 15000+ | $0.026 |
| 25000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF75R0VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel12AC1232
Re-Reel63W1470RL
Cut Tape63W1470
Product RangeERJ-8EN Series
Resistance75ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
75ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERJ8ENF75R0V
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
