Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF5232VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AC7975
Re-Reel74AC0895RL
Cut Tape74AC0895
Product RangeERJ-8EN Series
Your Part Number
4,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.157 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 250+ | $0.139 |
| 500+ | $0.123 |
| 1000+ | $0.076 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.028 |
| 10000+ | $0.027 |
| 15000+ | $0.026 |
| 25000+ | $0.025 |
| 50000+ | $0.024 |
| 125000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF5232VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AC7975
Re-Reel74AC0895RL
Cut Tape74AC0895
Product RangeERJ-8EN Series
Resistance52.3kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor Element TypeThick Film
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
52.3kohm
Power Rating
250mW
Resistor Element Type
Thick Film
Resistor Type
Precision
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Alternatives for ERJ8ENF5232V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
