Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8ENF1743VCopy |
| Manufacturer Standard Lead Time | 56 weeks |
| Newark Part No. | Full Reel73AC7873 Re-Reel85Y9702RL Cut Tape85Y9702 |
| Product Range | ERJ-8EN Series |
| Your Part Number | |
| Technical Datasheet |
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.142 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 10+ | $0.126 |
| 100+ | $0.111 |
| 1000+ | $0.069 |
| 5000+ | $0.057 |
| 10000+ | $0.048 |
| 25000+ | $0.038 |
| 50000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.034 |
| 10000+ | $0.032 |
| 15000+ | $0.028 |
| 25000+ | $0.024 |
| 50000+ | $0.020 |
| 125000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8ENF1743VCopy |
| Manufacturer Standard Lead Time | 56 weeks |
| Newark Part No. | Full Reel73AC7873 Re-Reel85Y9702RL Cut Tape85Y9702 |
| Product Range | ERJ-8EN Series |
| Technical Datasheet | |
| Resistance | 174kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-8EN Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 174kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-8EN Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for ERJ8ENF1743V
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
