Print Page
ERJ8BWFR015V
SMD Current Sense Resistor, 0.015 ohm, ERJ-8BW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8BWFR015VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 18AR5055 |
| Product Range | ERJ-8BW Series |
| Your Part Number | |
| Technical Datasheet |
8,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 10+ | $0.564 |
| 100+ | $0.515 |
| 500+ | $0.455 |
| 5000+ | $0.405 |
| 10000+ | $0.347 |
| 25000+ | $0.296 |
| 50000+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8BWFR015VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 18AR5055 |
| Product Range | ERJ-8BW Series |
| Technical Datasheet | |
| Resistance | 0.015ohm |
| Product Range | ERJ-8BW Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 0.015ohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | ERJ-8BW Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Length | 3.2mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
