Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ6CWFR020V SMD Current Sense Resistor, 0.02 ohm, ERJ-6CW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWFR020VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC0053
Product RangeERJ-6CW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.171 |
| 10000+ | $0.152 |
| 20000+ | $0.137 |
| 30000+ | $0.128 |
| 50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6CWFR020VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC0053
Product RangeERJ-6CW Series
Technical Datasheet
Resistance0.02ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6CW Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.02ohm
Product Range
ERJ-6CW Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJ6CWFR020V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
