Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF4701CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel21AM9575RL
Cut Tape21AM9575
Product RangeERJ-1G Series
Your Part Number
5,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.066 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.066 |
| 100+ | $0.058 |
| 1000+ | $0.040 |
| 5000+ | $0.036 |
| 10000+ | $0.033 |
| 25000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF4701CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel21AM9575RL
Cut Tape21AM9575
Product RangeERJ-1G Series
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-1G Series
Temperature Coefficient± 200ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
4.7kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1G Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
