Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF1002CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel49AM8250
Re-Reel49AM8249RL
Cut Tape49AM8249
Product RangeERJ-1G Series
Your Part Number
13,917 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.245 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 10+ | $0.216 |
| 100+ | $0.191 |
| 1000+ | $0.117 |
| 5000+ | $0.096 |
| 10000+ | $0.081 |
| 25000+ | $0.064 |
| 50000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.052 |
| 45000+ | $0.048 |
| 75000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJF1002CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel49AM8250
Re-Reel49AM8249RL
Cut Tape49AM8249
Product RangeERJ-1G Series
Resistance10kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-1G Series
Temperature Coefficient± 200ppm/K
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1G Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
