Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ1GJ0R00C
Newark Part No.49AM8256
Product RangeERJ-1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.031 |
| 30000+ | $0.024 |
| 60000+ | $0.018 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GJ0R00C
Newark Part No.49AM8256
Product RangeERJ-1G Series
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating25A
Resistor MountingSurface Mount Device
Product RangeERJ-1G Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
25A
Product Range
ERJ-1G Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Alternatives for ERJ1GJ0R00C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
