Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ14YJ2R0UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel41AC9844 Re-Reel28AK9420RL Cut Tape28AK9420 |
| Product Range | ERJ-14 Series |
| Your Part Number |
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.362 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.304 |
| 100+ | $0.280 |
| 1000+ | $0.193 |
| 5000+ | $0.161 |
| 10000+ | $0.137 |
| 25000+ | $0.108 |
| 50000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.051 |
| 10000+ | $0.048 |
| 15000+ | $0.047 |
| 25000+ | $0.045 |
| 50000+ | $0.044 |
| 125000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ14YJ2R0UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel41AC9844 Re-Reel28AK9420RL Cut Tape28AK9420 |
| Product Range | ERJ-14 Series |
| Resistance | 2ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 500mW |
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-14 Series |
| Temperature Coefficient | -100ppm/°C to +600ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-14 Series |
| Voltage Rating | 200V |
| Product Width | 2.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 1210 [3225 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | -100ppm/°C to +600ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Alternatives for ERJ14YJ2R0U
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
