Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-U0XF1182Y SMD Chip Resistor, 11.8 kohm, ± 1%, 31 mW, 01005 [0402 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0XF1182YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AH9681
Product RangeERJ-U0X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$2,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-U0XF1182YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AH9681
Product RangeERJ-U0X Series
Technical Datasheet
Resistance11.8kohm
Resistance Tolerance± 1%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U0X Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
11.8kohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-U0X Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
