Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU02J100X SMD Chip Resistor, 10 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/5089744.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU02J100XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51W3489
Product RangeERJ-U02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.014 |
| 20000+ | $0.011 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU02J100XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51W3489
Product RangeERJ-U02 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ U02 series ERJ U type (Ag-Pd-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Ag-Pd based inner electrode.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
10ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
