
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.708 | $0.71 |
| Total Price | $0.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 25+ | $0.635 |
| 50+ | $0.578 |
| 100+ | $0.512 |
| 250+ | $0.455 |
| 500+ | $0.390 |
| 1000+ | $0.343 |
| 2500+ | $0.272 |
| Quantity | Price |
|---|---|
| 5000+ | $0.272 |
| 10000+ | $0.251 |
| 20000+ | $0.234 |
| 30000+ | $0.218 |
| 50000+ | $0.209 |
Product Information
Alternatives for ERJD1CFR100U
2 Products Found
Product Overview
ERJ-D1 series ERJ-D type low TCR high power current sensing chip resistors achieve high power and low TCR using a wide terminal electrode structure and original materials. These resistors are suitable for small size/high power current detection and their low TCR enables high accuracy of current detection. These resistors are AEC-Q200 Compliant and offer IEC 60115-8, JIS C 5201-8 and EIAJ RC-2134B reference standards ensuring optimal quality and reliability. Recommended applications are automotive electronic circuits including ECUs (electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- Low TCR high power chip resistors (wide terminal type)
- Achieved high power and low TCR using wide terminal electrode structure and original material
- Suitable for small size/high power current detection
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
Technical Specifications
100mohm
ERJ-D1 Series
± 1%
± 100ppm/°C
5mm
-55°C
AEC-Q200
2010 Wide
2W
Thick Film
2.5mm
0.6mm
155°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
