Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8CWJR011V SMD Current Sense Resistor, 0.011 ohm, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 5%, Thick Film](https://www.newark.com/productimages/standard/en_US/5089744.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWJR011VCopy
Newark Part No.79X3295
Product RangeERJ-8CW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.124 |
| 10000+ | $0.110 |
| 20000+ | $0.100 |
| 30000+ | $0.093 |
| 50000+ | $0.086 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWJR011VCopy
Newark Part No.79X3295
Product RangeERJ-8CW Series
Technical Datasheet
Resistance0.011ohm
Resistor Case / Package1206 [3216 Metric]
Product RangeERJ-8CW Series
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 50ppm/°C
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.011ohm
Product Range
ERJ-8CW Series
Resistance Tolerance
± 5%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
