Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6ENF1474V SMD Chip Resistor, ERJ Series, 1.47 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6ENF1474VCopy
Newark Part No.90W3299
Product RangeERJ-6EN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.032 |
Price for:Each (Supplied on Cut Tape)
Minimum: 50000
Multiple: 5000
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6ENF1474VCopy
Newark Part No.90W3299
Product RangeERJ-6EN Series
Technical Datasheet
Resistance1.47Mohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6EN Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
1.47Mohm
Power Rating
125mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
150V
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-6EN Series
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Alternatives for ERJ-6ENF1474V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
