Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6CWFR015V SMD Current Sense Resistor, 0.015 ohm, ERJ-6CW Series, 0805 [2012 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWFR015VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC0047
Product RangeERJ-6CW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.171 |
| 10000+ | $0.152 |
| 20000+ | $0.137 |
| 30000+ | $0.128 |
| 50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWFR015VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AC0047
Product RangeERJ-6CW Series
Technical Datasheet
Resistance0.015ohm
Resistor Case / Package0805 [2012 Metric]
Product RangeERJ-6CW Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient± 75ppm/°C
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.015ohm
Product Range
ERJ-6CW Series
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 75ppm/°C
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ERJ-6CWFR015V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
