Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERG-3SJ470ACopy
Newark Part No.52W8015
Product RangeERG Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERG-3SJ470ACopy
Newark Part No.52W8015
Product RangeERG Series
Technical Datasheet
Resistance47ohm
Product RangeERG Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating350V
Temperature Coefficient± 300ppm/°C
Resistor TechnologyMetal Oxide
Resistor TypeHigh Reliability
Product Diameter5.5mm
Product Length15mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
47ohm
Resistance Tolerance
± 5%
Power Rating
3W
Temperature Coefficient
± 300ppm/°C
Resistor Type
High Reliability
Product Length
15mm
Operating Temperature Min
-
Qualification
-
Product Range
ERG Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Metal Oxide
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
