Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRE0R75VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AR4887 |
| Product Range | ERBRE Series |
| Your Part Number | |
| Technical Datasheet |
5,275 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.330 |
| 25+ | $0.294 |
| 50+ | $0.271 |
| 100+ | $0.244 |
| 250+ | $0.218 |
| 500+ | $0.194 |
| 1000+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRE0R75VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AR4887 |
| Product Range | ERBRE Series |
| Technical Datasheet | |
| Fuse Current | 750mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 32VDC |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | ERBRE Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fuse Current | 750mA |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (04-Feb-2026) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32VDC |
| Product Range | ERBRE Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
