Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRD1R00XCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80AK4720 |
| Product Range | ERBRD Series |
| Your Part Number |
5,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.323 |
| 100+ | $0.305 |
| 250+ | $0.274 |
| 500+ | $0.254 |
| 1000+ | $0.230 |
| 2500+ | $0.208 |
| 5000+ | $0.188 |
| 10000+ | $0.172 |
Price for:Each
Minimum: 10
Multiple: 10
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERBRD1R00XCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80AK4720 |
| Product Range | ERBRD Series |
| Fuse Current | 1A |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 32V |
| Fuse Case Style | 0402 [1005 Metric] |
| Product Range | ERBRD Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 35A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fuse Current | 1A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 0402 [1005 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (25-Jun-2025) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 32V |
| Product Range | ERBRD Series |
| Breaking Capacity Current DC | 35A |
Alternatives for ERBRD1R00X
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
