Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERB-RG2R00V Fuse, Surface Mount, 2 A, Fast Acting, 63 V, 1206 [3216 Metric], ERBRG Series](https://www.newark.com/productimages/standard/en_US/5150107.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERB-RG2R00VCopy
Newark Part No.97W8131
Product RangeERBRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.317 |
| 10000+ | $0.296 |
| 20000+ | $0.279 |
| 30000+ | $0.263 |
| 50000+ | $0.254 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERB-RG2R00VCopy
Newark Part No.97W8131
Product RangeERBRG Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeERBRG Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
ERBRG Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
