Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERB-RG0R50V Fuse, Surface Mount, 500 mA, Fast Acting, 63 V, 1206 [3216 Metric], ERBRG Series](https://www.newark.com/productimages/standard/en_US/97W8123-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERB-RG0R50VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel97W8124
Re-Reel97W8123RL
Cut Tape97W8123
Product RangeERBRG Series
Your Part Number
336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.523 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.523 |
| 10+ | $0.481 |
| 100+ | $0.410 |
| 500+ | $0.386 |
| 5000+ | $0.371 |
| 10000+ | $0.352 |
| 25000+ | $0.330 |
| 50000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.279 |
| 15000+ | $0.278 |
| 25000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERB-RG0R50VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel97W8124
Re-Reel97W8123RL
Cut Tape97W8123
Product RangeERBRG Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeERBRG Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ERBRG series SMD Micro Chip Fuse made of alumina substrate with protective coating.
- Small size
- Fast-acting and withstanding in-rush current characteristics
Applications
Industrial, Safety
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
ERBRG Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
