Print Page
ERA3AEB1472V
SMD Chip Resistor, 14.7 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA3AEB1472VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 18AR5240 |
| Product Range | ERA-3A Series |
| Your Part Number | |
| Technical Datasheet |
4,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 10+ | $0.265 |
| 100+ | $0.235 |
| 1000+ | $0.143 |
| 5000+ | $0.116 |
| 10000+ | $0.098 |
| 25000+ | $0.076 |
| 50000+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA3AEB1472VCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 18AR5240 |
| Product Range | ERA-3A Series |
| Technical Datasheet | |
| Resistance | 14.7kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Product Range | ERA-3A Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 14.7kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | ERA-3A Series |
| Voltage Rating | 75V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Reliability |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
