Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA2AEB272XCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel85Y5428RL Cut Tape85Y5428 |
| Product Range | ERA-2A Series |
| Your Part Number | |
| Technical Datasheet |
4,901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.326 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 10+ | $0.288 |
| 100+ | $0.255 |
| 1000+ | $0.158 |
| 5000+ | $0.129 |
| 10000+ | $0.110 |
| 25000+ | $0.087 |
| 50000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERA2AEB272XCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel85Y5428RL Cut Tape85Y5428 |
| Product Range | ERA-2A Series |
| Technical Datasheet | |
| Resistance | 2.7kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | High Reliability |
| Product Range | ERA-2A Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2.7kohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | ERA-2A Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Reliability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for ERA2AEB272X
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
