Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-6AEB393V SMD Chip Resistor, ERA Series, 39 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-6AEB393VCopy
Newark Part No.08N2171
Product RangeERA-6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.043 |
| 10000+ | $0.040 |
| 20000+ | $0.040 |
| 30000+ | $0.040 |
| 50000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-6AEB393VCopy
Newark Part No.08N2171
Product RangeERA-6A Series
Technical Datasheet
Resistance39kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-6A Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
39kohm
Power Rating
125mW
Resistor Type
High Reliability
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-6A Series
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERA-6AEB393V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
