Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-3AEB2211V SMD Chip Resistor, 2.21 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/68AC1683-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-3AEB2211VCopy
Newark Part No.55W9497
Product RangeERA-3A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.067 |
| 10000+ | $0.056 |
| 20000+ | $0.050 |
| 30000+ | $0.047 |
| 50000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-3AEB2211VCopy
Newark Part No.55W9497
Product RangeERA-3A Series
Technical Datasheet
Resistance2.21kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product RangeERA-3A Series
SVHCTo Be Advised
Technical Specifications
Resistance
2.21kohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
Product Range
ERA-3A Series
Technical Docs (3)
Alternatives for ERA-3AEB2211V
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
