Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL-CTV330MCopy
Newark Part No.15R1007
Product RangeELL-CTV Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL-CTV330MCopy
Newark Part No.15R1007
Product RangeELL-CTV Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-CTV Series
Power Inductor Case12mm x 12mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max50mohm
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
ELL-CTV Series
Inductance Tolerance
± 20%
Product Length
12mm
Product Height
4.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 4.5mm
DC Resistance Max
50mohm
Product Width
12mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
