Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL-5PR1R2NCopy
Newark Part No.04X3324
Product RangeELL-5PR Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL-5PR1R2NCopy
Newark Part No.04X3324
Product RangeELL-5PR Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeELL-5PR Series
Power Inductor Case5mm x 5mm x 1.85mm
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height1.85mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
ELL-5PR Series
DC Resistance Max
0.021ohm
Product Length
5mm
Product Height
1.85mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4.2A
Power Inductor Case
5mm x 5mm x 1.85mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
