Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEKMB1308111K.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05AJ8694
Product RangeEKMB WL Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 5+ | $9.250 |
| 10+ | $8.900 |
| 25+ | $8.440 |
| 50+ | $7.910 |
| 100+ | $7.490 |
| 250+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1308111K.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05AJ8694
Product RangeEKMB WL Series
Technical Datasheet
Product RangeEKMB WL Series
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
EKMB1308111K is a wide detection type, PIR motion sensor. Applications include lighting controls, wall air conditioners, IP cameras.
- Extremely small lens: 14mm diameter
- 3.0m typical ceiling installation height
- 130° x 130° field of view
- 208 detection zones
- 6µA standby current consumption
- Digital output type
- Standard sensitivity
- White lens color
Technical Specifications
Product Range
EKMB WL Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
