Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 100+ | $1.910 |
| 250+ | $1.770 |
| 500+ | $1.670 |
| 1000+ | $1.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 1000+ | $1.480 |
| 2000+ | $1.420 |
| 4000+ | $1.310 |
| 6000+ | $1.280 |
| 10000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVTG1E102UMCopy
Newark Part No.
Full Reel49W7725
Re-Reel29AH4230
Cut Tape29AH4230
Product RangeTG Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance1000µF
Voltage(DC)25V
Voltage Rating25V
ESR0.08ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Series NameTG
Product RangeTG Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC1.1A
Product Diameter16mm
Product Length-
Diameter16mm
Height16.5mm
Product Width-
Product Height16.5mm
Ripple Current1.1A
Operating Temperature Min-40°C
Paquete del Proveedor-
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
1000µF
Voltage Rating
25V
Lifetime @ Temperature
2000 hours @ 125°C
Series Name
TG
Capacitance Tolerance
± 20%
Ripple Current AC
1.1A
Product Length
-
Height
16.5mm
Product Height
16.5mm
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
AE Capacitor Case
Radial Can - SMD
Voltage(DC)
25V
ESR
0.08ohm
Polarity
Polar
Product Range
TG Series
Capacitor Terminals
Solder
Product Diameter
16mm
Diameter
16mm
Product Width
-
Ripple Current
1.1A
Paquete del Proveedor
-
Qualification
AEC-Q200
MSL
-
Alternatives for EEVTG1E102UM
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

