Print Page
1,200 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.880 |
| 100+ | $1.730 |
| 250+ | $1.560 |
| 500+ | $1.400 |
| 1000+ | $1.220 |
| 5000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEVFK1K151QCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 18AR5446 |
| Product Range | FK Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 150µF |
| Voltage(DC) | 80V |
| ESR | - |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Product Range | FK Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 13.5mm |
| Ripple Current | 500mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 80V |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Product Range | FK Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 13.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 150µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 12.5mm |
| Product Width | - |
| Ripple Current | 500mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

