Print Page
EEH-ZA1H100R
Hybrid Aluminium Electrolytic Capacitor, Hybrid Polymer, 10 µF, ± 20%, 50 V, Radial Can - SMD
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.809 | $809.00 |
| Total Price | $809.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.809 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.733 |
| 2000+ | $0.679 |
| 4000+ | $0.626 |
| 6000+ | $0.609 |
| 10000+ | $0.599 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEH-ZA1H100RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel01X1172
Cut Tape91T4889
Product RangeZA Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
ESR0.12ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter5mm
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ZA series surface-mount conductive polymer hybrid aluminium Electrolytic Capacitor features low ESR and high ripple current. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The ZA-V series is suitable for the noise rejection in wide frequency domain by the large capacitance and the low ESR.
- Sheathless (metal case) appearance
- Polar polarity type
- High voltage
Technical Specifications
Capacitance
10µF
Voltage(DC)
50V
AE Capacitor Case
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
5.8mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
ESR
0.12ohm
Product Diameter
5mm
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (19-Jan-2021)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

