Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFSX0D181ER Polymer Aluminium Electrolytic Capacitor, 180 µF, 2 V, 2917 [7343 Metric], 0.009 ohm](https://www.newark.com/productimages/standard/en_US/2358260-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0D181ERCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel29AH4188RL
Cut Tape29AH4188
Product RangeSP-Cap SX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.700 |
| 100+ | $1.550 |
| 250+ | $1.410 |
| 500+ | $1.290 |
| 1000+ | $1.100 |
| 5000+ | $0.965 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFSX0D181ERCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel29AH4188RL
Cut Tape29AH4188
Product RangeSP-Cap SX Series
Capacitance180µF
Voltage Rating2V
Voltage(DC)2V
AE Capacitor Case2917 [7343 Metric]
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature1000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Diameter-
Series NameSP-Cap SX
Height-
Capacitor TerminalsL-Lead
Ripple Current6.3A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Supplier Package2917 [7343 Metric]
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSP-Cap SX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180µF
Voltage(DC)
2V
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Mounting
Surface Mount
Series Name
SP-Cap SX
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Supplier Package
2917 [7343 Metric]
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating
2V
AE Capacitor Case
2917 [7343 Metric]
ESR
9000µohm
Capacitance Tolerance
± 20%
Diameter
-
Height
-
Ripple Current
6.3A
Product Length
7.3mm
Product Height
-
Operating Temperature Min
-40°C
Product Range
SP-Cap SX Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for EEFSX0D181ER
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
